PDP SEO Portlet

2110-V-RC

Toroidal Inductor, 56 uH, 3.4 A, 60 Milliohm, ± 15%

Manufacturer:Bourns
Avnet Manufacturer Part #: 2110-V-RC
Secondary Manufacturer Part#: 2110-V-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DC/DC converter, EMI fi lter applications
  • Low radiation
  • Low core loss
  • High current capacity
  • Horizontal or vertical mount
  • Low cost
  • Operating temperature -55 to +105 °C

Technical Attributes

Find Similar Parts

Description Value
60 mOhm
56 uH
15
2100 Series
3.4 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  99.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:154  Mult:1  
USD $:
154+
$1.61111
308+
$1.56588
616+
$1.52531
1232+
$1.4847
2464+
$1.45