PDP SEO Portlet

2108-V-RC

Toroidal Inductor, 39 uH, 4.8 A, 32 Milliohm, ± 15%

Manufacturer:Bourns
Avnet Manufacturer Part #: 2108-V-RC
Secondary Manufacturer Part#: 2108-V-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DC/DC converter, EMI fi lter applications
  • Low radiation
  • Low core loss
  • High current capacity
  • Horizontal or vertical mount
  • Low cost
  • Operating temperature -55 to +105 °C

Technical Attributes

Find Similar Parts

Description Value
32 mOhm
39 uH
15
2100 Series
4.8 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:308  Mult:154  
USD $:
308+
$1.61111
616+
$1.56588
1232+
$1.52531
2464+
$1.4847
4928+
$1.45