PDP SEO Portlet

2101-H-RC

Toroidal Inductor, 10 uH, 10.8 A, 6 Milliohm, ± 15%

Manufacturer:Bourns
Avnet Manufacturer Part #: 2101-H-RC
Secondary Manufacturer Part#: 2101-H-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DC/DC converter, EMI fi lter applications
  • Low radiation
  • Low core loss
  • High current capacity
  • Horizontal or vertical mount
  • Low cost
  • Operating temperature -55 to +105 °C

Technical Attributes

Find Similar Parts

Description Value
6 mOhm
10 uH
15
2100 Series
10.8 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  607.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
1+
$2.0286
2+
$1.35525
4+
$1.3483
8+
$1.34135
16+
$1.2864