PDP SEO Portlet

2100HT-181-V-RC

Ind High Current Toroid 180uH 15% 1KHz 3.1A RDL

Manufacturer:Bourns
Avnet Manufacturer Part #: 2100HT-181-V-RC
Secondary Manufacturer Part#: 2100HT-181-V-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI6CV304 is a low-skew, low- noise, highspeedclock buffers and are ideal for computing, networking, andcommunication applications. Application examples include PCI(X)clock buffers in servers and workstations, PCI(X) Storage AreaNetwork (SAN), and RAID controllers. They are used for networkingand communications applications requiring 80 MHz for 10/100 MbpsEthernet and 125 MHz for Gigabit networking clocks.To reduce EMI emission and power consumption, all outputs can bedisabled to 3-state by asserting a low signal to the OE (OutputEnable) pin.PI6CV2304 output impedance is 30-ohms. PI6CV304 output impedanceis 20-ohms.

  • High temperature rating-up to +200 °C
  • Low magnetic radiation
  • High current capacity
  • Horizontal or vertical mount available
  • Low cost
  • Operating temperature: -55 to +200 °C

Technical Attributes

Find Similar Parts

Description Value
15

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:308  Mult:154  
USD $:
308+
$2.98611
616+
$2.90227
1232+
$2.82709
2464+
$2.75182
4928+
$2.6875