2100HT-150-H-RC
Ind High Current Toroid 15uH 15% 1KHz 9.1A RDL
- RoHS 10 Compliant
- Tariff Charges
The PI6CV304 is a low-skew, low- noise, highspeedclock buffers and are ideal for computing, networking, andcommunication applications. Application examples include PCI(X)clock buffers in servers and workstations, PCI(X) Storage AreaNetwork (SAN), and RAID controllers. They are used for networkingand communications applications requiring 80 MHz for 10/100 MbpsEthernet and 125 MHz for Gigabit networking clocks.To reduce EMI emission and power consumption, all outputs can bedisabled to 3-state by asserting a low signal to the OE (OutputEnable) pin.PI6CV2304 output impedance is 30-ohms. PI6CV304 output impedanceis 20-ohms.
- High temperature rating-up to +200 °C
- Low magnetic radiation
- High current capacity
- Horizontal or vertical mount available
- Low cost
- Operating temperature: -55 to +200 °C
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |