PDP SEO Portlet

2100HT-102-H-RC

Toroidal Inductor, 1 mH, 1.6 A, 430 Milliohm, ± 15%

Manufacturer:Bourns
Avnet Manufacturer Part #: 2100HT-102-H-RC
Secondary Manufacturer Part#: 2100HT-102-H-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI6CV304 is a low-skew, low- noise, highspeedclock buffers and are ideal for computing, networking, andcommunication applications. Application examples include PCI(X)clock buffers in servers and workstations, PCI(X) Storage AreaNetwork (SAN), and RAID

  • High temperature rating-up to +200 °C
  • Low magnetic radiation
  • High current capacity
  • Horizontal or vertical mount available
  • Low cost
  • Operating temperature: -55 to +200 °C

Technical Attributes

Find Similar Parts

Description Value
0.43 Ohm
1 mH
15
2100HT Series
1.6 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$2.02778
400+
$1.97084
800+
$1.94
1600+
$1.93
3200+
$1.92