PDP SEO Portlet

2095-270-BLF

Gas Discharge Tube (GDT), 2095, 2.7 kV, Axial Leaded, 5 kA, 3.8 kV

Manufacturer:Bourns
Avnet Manufacturer Part #: 2095-270-BLF
Secondary Manufacturer Part#: 2095-270-BLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Size: 8 mm diameter, 8 mm length
  • Axial leaded device
  • High voltage range up to 6 kV
  • High insulation resistance
  • RoHS compliant
  • UL Recognized

Technical Attributes

Find Similar Parts

Description Value
2.7 kV
Axial Leaded
Through Hole
5 kA
3.8 kV
2
90 °C
-30 °C
8 mm
8 mm
2095 Series
2700 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8535400000
Schedule B: 8535400000
In Stock :  100.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$1.2642
1000+
$0.95842
2000+
$0.95351
4000+
$0.9486
8000+
$0.60768