PDP SEO Portlet

2095-140-BT1LF

Gas Discharge Tube (GDT), 2095, 1.4 kV, Axial Leaded, 8 kA, 2.2 kV

Manufacturer:Bourns
Avnet Manufacturer Part #: 2095-140-BT1LF
Secondary Manufacturer Part#: 2095-140-BT1LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Size: 8 mm diameter, 8 mm length
  • Axial leaded device
  • High voltage range up to 6 kV
  • High insulation resistance
  • RoHS compliant
  • UL Recognized

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8535400000
Schedule B: 8535400000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.70417
2000+
$0.68449
4000+
$0.66825
8000+
$0.66488
16000+
$0.6615