PDP SEO Portlet

2093-250-SM-RPLF

Gas Discharge Tube (GDT), 2093, 2.5 kV, SMD, 5 kA, 3.2 kV

Manufacturer:Bourns
Avnet Manufacturer Part #: 2093-250-SM-RPLF
Secondary Manufacturer Part#: 2093-250-SM-RPLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Size: 6.2 mm diameter, 4.2 mm length
  • Surface mount device
  • High voltage range
  • Compact size
  • High insulation resistance
  • RoHS compliant
  • UL Recognized

Technical Attributes

Find Similar Parts

Description Value
2.5 kV
SMD
Surface Mount
5 kA
3.2 kV
2
85 °C
-40 °C
2093 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8535400000
Schedule B: 8535400000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
USD $:
2400+
$0.56944
4800+
$0.55346
9600+
$0.53912
14400+
$0.52477
19200+
$0.5125