2093-200-SM-RPLF
Gas Discharge Tube (GDT), 2093, 2 kV, SMD, 5 kA, 2.8 kV
- RoHS 10 Compliant
- Tariff Charges
- Size: 6.2 mm diameter, 4.2 mm length
- Surface mount device
- High voltage range
- Compact size
- High insulation resistance
- RoHS compliant
- UL Recognized
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 kV | ||
| SMD | ||
| Surface Mount | ||
| 5 kA | ||
| 2.8 kV | ||
| 2 | ||
| 85 °C | ||
| -40 °C | ||
| 2093 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8535400000 |
| Schedule B: | 8535400000 |