PDP SEO Portlet

2089-200-BLF

Gas Discharge Tube (GDT), 2089, 2 kV, Axial Leaded, 3 kA, 3 kV

Manufacturer:Bourns
Avnet Manufacturer Part #: 2089-200-BLF
Secondary Manufacturer Part#: 2089-200-BLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

¦ Mini-compact size: 5.5 mm diameter, 6 mm length ¦ Axial leaded device ¦ High voltage range up to 4 kV ¦ High insulation resistance ¦ RoHS compliant* ¦ UL Recognized

Technical Attributes

Find Similar Parts

Description Value
2 kV
Axial Leaded
Through Hole
3 kA
3 kV
2
85 °C
-40 °C
5.5 mm
6 mm
2089 Series
2000 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8535400000
Schedule B: 8535400000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$0.51111
2000+
$0.49676
4000+
$0.48389
8000+
$0.47101
16000+
$0.46