PDP SEO Portlet

2089-120-BLF

Manufacturer:Bourns
Product Category: Suppressors, Gas Discharge
Avnet Manufacturer Part #: 2089-120-BLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.2 kV
2 kV
Axial Leaded
3 kA
-40 °C
2 Terminals
null
85 °C
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8535400000
Schedule B: 8535400000
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
Need More?
USD $:
$ 0.53611
1000+
$0.53611
2000+
$0.52106
4000+
$0.50756
8000+
$0.49405
16000+
$0.4825
SubTotal:
$536.11