PDP SEO Portlet

2087-150-SM-RPLF

Gas Discharge Tube (GDT), 2087, 1.5 kV, SMD, 3 kA, 2.1 kV

Manufacturer:Bourns
Avnet Manufacturer Part #: 2087-150-SM-RPLF
Secondary Manufacturer Part#: 2087-150-SM-RPLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Mini-compact size: 4 mm diameter, 4.2 mm length
  • Surface mount device
  • High voltage range
  • High insulation resistance
  • RoHS compliant
  • UL Recognized

Technical Attributes

Find Similar Parts

Description Value
1.5 kV
SMD
Surface Mount
3 kA
2.1 kV
2
85 °C
-30 °C
2087 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8535400000
Schedule B: 8535400000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2700  Mult:2700  
USD $:
2700+
$0.45972
5400+
$0.44681
10800+
$0.43524
21600+
$0.42365
43200+
$0.41375