PDP SEO Portlet

2063-70-ALF

Gas Discharge Tube (GDT), 2063, 700 V, SMD, 100 kA, 1.4 kV

Manufacturer:Bourns
Avnet Manufacturer Part #: 2063-70-ALF
Secondary Manufacturer Part#: 2063-70-ALF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
700 V
SMD
Surface Mount
100 kA
1.4 kV
2
85 °C
-30 °C
2063 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:105  Mult:105  
USD $:
105+
$6.68056
210+
$6.49298
420+
$6.3826
630+
$6.3497
840+
$6.3168