PDP SEO Portlet

2063-47-ALF

Gas Discharge Tube (GDT), 2063, 470 V, SMD, 100 kA, 1.1 kV

Manufacturer:Bourns
Avnet Manufacturer Part #: 2063-47-ALF
Secondary Manufacturer Part#: 2063-47-ALF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
470 V
SMD
Surface Mount
100 kA
1.1 kV
2
85 °C
-30 °C
2063 Series
470 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:105  Mult:105  
USD $:
105+
$7.01389
210+
$6.87545
420+
$6.8409
840+
$6.80635
1680+
$6.7718