PDP SEO Portlet

2063-25-ALF

Gas Discharge Tube (GDT), 2063, 250 V, SMD, 100 kA, 700 V

Manufacturer:Bourns
Product Category: Suppressors, Gas Discharge
Avnet Manufacturer Part #: 2063-25-ALF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
250 V
700 V
SMD
100 kA
-30 °C
2 Terminals
null
85 °C
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:105  Mult:105  
Need More?
USD $:
$ 7.01389
105+
$7.01389
210+
$6.87545
420+
$6.8409
840+
$6.80635
1680+
$6.7718
SubTotal:
$736.46