PDP SEO Portlet

2061-60-ALF

Gas Discharge Tube (GDT), 2061, 600 V, SMD, 60 kA, 1.3 kV

Manufacturer:Bourns
Avnet Manufacturer Part #: 2061-60-ALF
Secondary Manufacturer Part#: 2061-60-ALF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
600 V
SMD
Surface Mount
60 kA
1.3 kV
2
85 °C
-30 °C
2061 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:180  Mult:180  
USD $:
180+
$6.125
360+
$5.95302
720+
$5.8685
1440+
$5.83825
2880+
$5.808