2057-47-BLF
Gas Discharge Tube (GDT), 2057, 470 V, Axial Leaded, 10 kA, 1.1 kV
- RoHS 10 Compliant
- Tariff Charges
- Compact size: 5.5 mm diameter, 6 mm length
- Low capacitance
- Low leakage
- RoHS compliant
- UL Recognized
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 470 V | ||
| Axial Leaded | ||
| Through Hole | ||
| 10 kA | ||
| 1.1 kV | ||
| 2 | ||
| 90 °C | ||
| -40 °C | ||
| 5.5 mm | ||
| 6 mm | ||
| 2057 Series | ||
| 470 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |