PDP SEO Portlet

2057-13-BT1LF

Gas Discharge Tube (GDT), 2057, 130 V, Axial Leaded, 10 kA, 700 V

Manufacturer:Bourns
Avnet Manufacturer Part #: 2057-13-BT1LF
Secondary Manufacturer Part#: 2057-13-BT1LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compact size: 5.5 mm diameter, 6 mm length
  • Low capacitance
  • Low leakage
  • RoHS compliant
  • UL Recognized

Technical Attributes

Find Similar Parts

Description Value
130 V
Axial Leaded
Through Hole
10 kA
700 V
2
90 °C
-40 °C
5.5 mm
6 mm
2057 Series
130 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.34296
2000+
$0.31182
4000+
$0.30375
6000+
$0.29566
8000+
$0.29078