PDP SEO Portlet

2056-35-B3FLF

Gas Discharge Tube (GDT), 2056, 350 V, Radial Leaded, 5 kA, 750 V

Manufacturer:Bourns
Product Category: Suppressors, Gas Discharge
Avnet Manufacturer Part #: 2056-35-B3FLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compact size: 6 mm diameter, 8 mm length
  • Low capacitance and insertion loss
  • Switch-Grade Fail-Short option available
  • RoHS compliant
  • UL Recognized

Technical Attributes

Find Similar Parts

Description Value
350 V
750 V
Radial Leaded
5 kA
-30 °C
3 Terminals
null
85 °C
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.85694
1000+
$0.85694
2000+
$0.84276
4000+
$0.83853
8000+
$0.8343
16000+
$0.83006
SubTotal:
$856.94