PDP SEO Portlet

2056-35-ALF

Gas Discharge Tube (GDT), 2056, 350 V, SMD, 5 kA, 750 V

Manufacturer:Bourns
Avnet Manufacturer Part #: 2056-35-ALF
Secondary Manufacturer Part#: 2056-35-ALF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
350 V
SMD
Surface Mount
5 kA
750 V
3
85 °C
-30 °C
2056 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.98
2000+
$0.975
4000+
$0.97
8000+
$0.965
16000+
$0.96