PDP SEO Portlet

2056-25-B3LF

Gas Discharge Tube (GDT), 2056, 250 V, Radial Leaded, 5 kA, 700 V

Manufacturer:Bourns
Avnet Manufacturer Part #: 2056-25-B3LF
Secondary Manufacturer Part#: 2056-25-B3LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compact size: 6 mm diameter, 8 mm length
  • Low capacitance and insertion loss
  • Switch-Grade Fail-Short option available
  • RoHS compliant
  • UL Recognized

Technical Attributes

Find Similar Parts

Description Value
250 V
Radial Leaded
Through Hole
5 kA
700 V
3
85 °C
-30 °C
6 mm
8.5 mm
2056 Series
250 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.67228
2000+
$0.6385
4000+
$0.62196
6000+
$0.6054
8000+
$0.5952