PDP SEO Portlet

2056-25-ALF

Gas Discharge Tube (GDT), 2056, 250 V, SMD, 5 kA, 700 V

Manufacturer:Bourns
Avnet Manufacturer Part #: 2056-25-ALF
Secondary Manufacturer Part#: 2056-25-ALF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
250 V
SMD
Surface Mount
5 kA
700 V
3
85 °C
-30 °C
2056 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.6125
2000+
$0.5818
4000+
$0.56673
6000+
$0.55164
8000+
$0.5424