2056-20-B2FLF
Gas Discharge Tube (GDT), 2056, 200 V, Radial Leaded, 5 kA, 700 V
- RoHS 10 Compliant
- Tariff Charges
- Compact size: 6 mm diameter, 8 mm length
- Low capacitance and insertion loss
- Switch-Grade Fail-Short option available
- RoHS compliant
- UL Recognized
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 V | ||
| Radial Leaded | ||
| Through Hole | ||
| 5 kA | ||
| 700 V | ||
| 3 | ||
| 85 °C | ||
| -30 °C | ||
| 6.3 mm | ||
| 8.5 mm | ||
| 2056 Series | ||
| 200 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |