2056-14-ALF
Gas Discharge Tube (GDT), 2056, 145 V, SMD, 5 kA, 850 V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 145 V | ||
| SMD | ||
| Surface Mount | ||
| 5 kA | ||
| 850 V | ||
| 3 | ||
| 85 °C | ||
| -30 °C | ||
| 2056 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |