PDP SEO Portlet

2056-09-B3LF

Gas Discharge Tube (GDT), 2056, 90 V, Radial Leaded, 5 kA, 850 V

Manufacturer:Bourns
Avnet Manufacturer Part #: 2056-09-B3LF
Secondary Manufacturer Part#: 2056-09-B3LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2056 series light duty 3-electrode Gas Discharge Tube devices offers low capacitance and insertion loss. It is suitable for telecommunication equipment.

  • 6mm diameter, 8mm length
  • Switch-grade fail-short option available
  • UL recognized
  • Test methods per ITU-T K.12 and IEC 61643-311

Technical Attributes

Find Similar Parts

Description Value
90 V
Radial Leaded
Through Hole
5 kA
850 V
3
85 °C
-30 °C
6 mm
8.5 mm
2056 Series
90 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.67228
2000+
$0.6385
4000+
$0.62196
8000+
$0.6054
16000+
$0.59125