PDP SEO Portlet

2054-35-SM-RPLF

Gas Discharge Tube (GDT), 2054, 350 V, SMD, 5 kA, 800 V

Manufacturer:Bourns
Avnet Manufacturer Part #: 2054-35-SM-RPLF
Secondary Manufacturer Part#: 2054-35-SM-RPLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

It is a low-cost, 3-electrode surface mount GDT surge protection device. The 2054 Series is ideal for broadband protection due to its ultra-low capacitance. The 2054 Series offers superior protection characteristics suitable for telecommunications, commercial and industrial applications.

  • Surface mount
  • Compact mini-size - 5 x 7.2 mm
  • Economical
  • Low capacitance and insertion loss
  • UL Recognized
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2700  Mult:2700  
USD $:
2700+
$0.81667
5400+
$0.79384
10800+
$0.77318
21600+
$0.75259
43200+
$0.735