2053-25-SM-RPLF
Gas Discharge Tube (GDT), 2053, 250 V, SMD, 5 kA, 700 V
- RoHS 10 Compliant
- Tariff Charges
- Size: 4 mm diameter, 4.2 mm length
- Mini-surface mount footprint
- Low capacitance
- High insulation resistance
- RoHS compliant
- UL Recognized
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 V | ||
| SMD | ||
| Surface Mount | ||
| 5 kA | ||
| 700 V | ||
| 2 | ||
| 85 °C | ||
| -40 °C | ||
| 2053 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |