PDP SEO Portlet

2053-09-SM-RPLF

Gas Discharge Tube (GDT), 2053, 90 V, SMD, 5 kA, 800 V

Manufacturer:Bourns
Avnet Manufacturer Part #: 2053-09-SM-RPLF
Secondary Manufacturer Part#: 2053-09-SM-RPLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Size: 4 mm diameter, 4.2 mm length
  • Mini-surface mount footprint
  • Low capacitance
  • High insulation resistance
  • RoHS compliant
  • UL Recognized

Technical Attributes

Find Similar Parts

Description Value
90 V
SMD
Surface Mount
5 kA
800 V
2
85 °C
-40 °C
2053 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2700  Mult:2700  
USD $:
2700+
$0.32083
5400+
$0.31182
10800+
$0.30375
16200+
$0.29566
21600+
$0.28875