PDP SEO Portlet

2052-25-SM-RPLF

Gas Discharge Tube (GDT), 2052, 250 V, SMD, 10 kA, 700 V

Manufacturer:Bourns
Avnet Manufacturer Part #: 2052-25-SM-RPLF
Secondary Manufacturer Part#: 2052-25-SM-RPLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Size: 5 mm diameter, 7.2 mm length
  • Surface mount design
  • Symmetrical breakdown voltage (L-L, L-G)
  • Low capacitance and insertion loss
  • UL Recognized
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
250 V
SMD
Surface Mount
10 kA
700 V
3
85 °C
-30 °C
2052 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2700  Mult:2700  
USD $:
2700+
$0.98
5400+
$0.975
10800+
$0.97
21600+
$0.965
43200+
$0.96