2051-09-SM-RPLF
Gas Discharge Tube (GDT), 2051, 90 V, SMD, 2 kA, 600 V
Click image to enlarge
Manufacturer:Bourns
Product Category:
Suppressors, Gas Discharge
Avnet Manufacturer Part #: 2051-09-SM-RPLF
- RoHS 10 Compliant
- Tariff Charges
The 2051 series micro surface mount, 2-electrode Gas Discharge Tube surge protection device is designed to meet board level protection requirements with reduced space requirements. The 2051 series is ideal for high-speed/high-bandwidth applications with a typical capacitance of 0.6pF.
- Compact size
- Low capacitance
- Performance stability over life
- High insulation resistance
- UL recognized
- Test methods per ITU-T (CCITT) K.12 and IEEE C62.31
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90 V | ||
| SMD | ||
| Surface Mount | ||
| 2 kA | ||
| 600 V | ||
| 2 Terminals | ||
| null | ||
| null | ||
| 2 kA | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |