PDP SEO Portlet

2049-25-BLF

Gas Discharge Tube (GDT), 2049, 250 V, Axial Leaded, 20 kA, 700 V

Manufacturer:Bourns
Avnet Manufacturer Part #: 2049-25-BLF
Secondary Manufacturer Part#: 2049-25-BLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Size: 8 mm diameter, 6 mm length
  • Low capacitance
  • High insulation resistance
  • RoHS compliant
  • UL Recognized

Technical Attributes

Find Similar Parts

Description Value
250 V
Axial Leaded
Through Hole
20 kA
700 V
2
85 °C
-30 °C
2049 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$0.36528
2000+
$0.35502
4000+
$0.34582
8000+
$0.33662
16000+
$0.32875