2049-14-BLF
Gas Discharge Tube (GDT), 2049, 145 V, Axial Leaded, 20 kA, 700 V
Click image to enlarge
Manufacturer:Bourns
Product Category:
Circuit Protection, Suppressors, Gas Discharge Tubes
Avnet Manufacturer Part #: 2049-14-BLF
Secondary Manufacturer Part#: 2049-14-BLF
- RoHS 10 Compliant
- Tariff Charges
- Size: 8 mm diameter, 6 mm length
- Low capacitance
- High insulation resistance
- RoHS compliant
- UL Recognized
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 145 V | ||
| Axial Leaded | ||
| Through Hole | ||
| 20 kA | ||
| 700 V | ||
| 2 | ||
| 85 °C | ||
| -30 °C | ||
| 8 mm | ||
| 6 mm | ||
| 2049 Series | ||
| 145 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |