2047-35-ANI
Gas Discharge Tube (GDT), 2047, 350 V, SMD, 40 kA, 725 V
Click image to enlarge
Manufacturer:Bourns
Product Category:
Circuit Protection, Suppressors, Gas Discharge Tubes
Avnet Manufacturer Part #: 2047-35-ANI
Secondary Manufacturer Part#: 2047-35-ANI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 350 V | ||
| SMD | ||
| Surface Mount | ||
| 40 kA | ||
| 725 V | ||
| 2 | ||
| 90 °C | ||
| -40 °C | ||
| 2047 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |