PDP SEO Portlet

2047-35-ALF

Gas Discharge Tube (GDT), 2047, 350 V, SMD, 40 kA, 725 V

Manufacturer:Bourns
Avnet Manufacturer Part #: 2047-35-ALF
Secondary Manufacturer Part#: 2047-35-ALF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
350 V
SMD
Surface Mount
40 kA
725 V
2
90 °C
-40 °C
2047 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
100+
$5.47143
200+
$5.17568
400+
$5.03947
800+
$4.91026
1600+
$4.7875