PDP SEO Portlet

2047-23-ALF

Gas Discharge Tube (GDT), 2047, 230 V, SMD, 40 kA, 600 V

Manufacturer:Bourns
Avnet Manufacturer Part #: 2047-23-ALF
Secondary Manufacturer Part#: 2047-23-ALF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Size: 12.7 mm diameter, 12.7 mm length
  • Long service life
  • High surge current rated
  • Low capacitance and insertion loss
  • Tube with contact terminals available
  • UL Recognized

Technical Attributes

Find Similar Parts

Description Value
230 V
SMD
Surface Mount
40 kA
600 V
2
90 °C
-40 °C
2047 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
100+
$5.2371
200+
$4.93243
400+
$4.80263
800+
$4.67949
1600+
$4.5625