PDP SEO Portlet

2047-15-BLF

Manufacturer:Bourns
Product Category: Suppressors, Gas Discharge
Avnet Manufacturer Part #: 2047-15-BLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
150 V
550 V
Radial Leaded
40 kA
-40 °C
2 Terminals
null
90 °C
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
Need More?
USD $:
$ 5.76389
100+
$5.76389
200+
$5.60205
400+
$5.45694
800+
$5.31166
1600+
$5.1875
SubTotal:
$576.39