2046-47-ALF
Gas Discharge Tube (GDT), 2046, 470 V, SMD, 20 kA, 1 kV
Click image to enlarge
Manufacturer:Bourns
Product Category:
Circuit Protection, Suppressors, Gas Discharge Tubes
Avnet Manufacturer Part #: 2046-47-ALF
Secondary Manufacturer Part#: 2046-47-ALF
- RoHS 10 Compliant
- Tariff Charges
- Size: 8 mm diameter, 10 mm length
- High current rating
- Low capacitance and insertion loss
- Fail-short option available
- RoHS compliant
- UL Recognized
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 470 V | ||
| SMD | ||
| Surface Mount | ||
| 20 kA | ||
| 1 kV | ||
| 3 | ||
| 85 °C | ||
| -30 °C | ||
| 8 mm | ||
| 10 mm | ||
| 2046 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |