PDP SEO Portlet

2046-23-ALF

Gas Discharge Tube (GDT), 2046, 230 V, SMD, 20 kA, 700 V

Manufacturer:Bourns
Avnet Manufacturer Part #: 2046-23-ALF
Secondary Manufacturer Part#: 2046-23-ALF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Size: 8 mm diameter, 10 mm length
  • High current rating
  • Low capacitance and insertion loss
  • Fail-short option available
  • RoHS compliant
  • UL Recognized

Technical Attributes

Find Similar Parts

Description Value
230 V
SMD
Surface Mount
20 kA
700 V
3
85 °C
-30 °C
8 mm
10 mm
2046 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.6419
2000+
$0.61015
4000+
$0.59435
6000+
$0.57852
8000+
$0.565