PDP SEO Portlet

2045-40-BT1LF

Gas Discharge Tube (GDT), 2045, 400 V, Axial Leaded, 15 kA, 1 kV

Manufacturer:Bourns
Product Category: Suppressors, Gas Discharge
Avnet Manufacturer Part #: 2045-40-BT1LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
400 V
1 kV
Axial Leaded
15 kA
-30 °C
2 Terminals
null
85 °C
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.392
1000+
$0.392
2000+
$0.37257
4000+
$0.36292
8000+
$0.35326
16000+
$0.345
SubTotal:
$392.00