2045-23-BLF
Gas Discharge Tube (GDT), 2045, 230 V, Axial Leaded, 15 kA, 700 V
- RoHS 10 Compliant
- Tariff Charges
- Size: 8 mm diameter, 6 mm length
- Low capacitance
- High insulation resistance
- RoHS compliant
- UL Recognized
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 230 V | ||
| Axial Leaded | ||
| Through Hole | ||
| 15 kA | ||
| 700 V | ||
| 2 | ||
| 85 °C | ||
| -30 °C | ||
| 2045 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |