PDP SEO Portlet

2045-14-BLF

Gas Discharge Tube (GDT), 2045, 145 V, Axial Leaded, 15 kA, 700 V

Manufacturer:Bourns
Product Category: Suppressors, Gas Discharge
Avnet Manufacturer Part #: 2045-14-BLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
145 V
700 V
Axial Leaded
15 kA
-30 °C
2 Terminals
null
85 °C
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
Need More?
USD $:
$ 0.35278
1000+
$0.35278
2000+
$0.34287
4000+
$0.33399
8000+
$0.3251
16000+
$0.3175
SubTotal:
$352.78