PDP SEO Portlet

2045-07-BLF

Gas Discharge Tube (GDT), 2045, 75 V, Axial Leaded, 15 kA, 600 V

Manufacturer:Bourns
Avnet Manufacturer Part #: 2045-07-BLF
Secondary Manufacturer Part#: 2045-07-BLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Size: 8 mm diameter, 6 mm length
  • Low capacitance
  • High insulation resistance
  • RoHS compliant
  • UL Recognized

Technical Attributes

Find Similar Parts

Description Value
75 V
Axial Leaded
Through Hole
15 kA
600 V
2
85 °C
-30 °C
8 mm
6 mm
2045 Series
75 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$0.36505
2000+
$0.32667
3000+
$0.31821
5000+
$0.30974
10000+
$0.30461