PDP SEO Portlet

2039-110-SMLF

Gas Discharge Tube (GDT), 2039-xxx-SM, 1.1 kV, SMD, 2.5 kA, 1.5 kV

Manufacturer:Bourns
Avnet Manufacturer Part #: 2039-110-SMLF
Secondary Manufacturer Part#: 2039-110-SMLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

It is a miniature through-hole 2-electrode GDT surge protectors with sparkover voltage up to 1100 V. At only 5 mm in diameter, the 2039 Series is ideal for board level protection of high bandwidth applications such as xDSL, cable broadband and high speed Ethernet. The 2039 Series features high energy-handling capability, long and stable life performance and low capacitance of less than 1 pF.The GDTs are designed to prevent damage from transient disturbances within rated limits by acting as a “crowbar” to create a short-to-ground circuit during conduction. When an electrical surge exceeds the defined breakdown voltage level of the GDT, the device becomes ionized and rapid conduction takes place. When the surge passes and system voltage returns to normal levels, the GDT returns to its high-impedance (off) state.

  • Through-hole or cassette mount
  • Low capacitance and insertion loss
  • High surge current rating
  • Fast response to transients
  • Compact “mini” size

Technical Attributes

Find Similar Parts

Description Value
1.1 kV
SMD
Surface Mount
2.5 kA
1.5 kV
2
85 °C
-55 °C
5 mm
4.4 mm
2039-xxx-SM Series
1100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100057
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1000  Mult:250  
USD $:
1000+
$0.51389
1500+
$0.49946
2500+
$0.48652
5000+
$0.47357
10000+
$0.4625