PDP SEO Portlet

2039-110-ALF

Manufacturer:Bourns
Product Category: Suppressors, Gas Discharge
Avnet Manufacturer Part #: 2039-110-ALF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.1 kV
1.5 kV
SMD
2.5 kA
-55 °C
2 Terminals
null
85 °C
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8535400000
Schedule B: 8535400000
In Stock :  0
Additional inventory
Factory Lead Time: 5 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
Need More?
USD $:
$ 1.11
1000+
$1.11
2000+
$1.02485
4000+
$1.0197
8000+
$1.01455
16000+
$1.0094
SubTotal:
$1,110.00