PDP SEO Portlet

2037-42-B5LF

Manufacturer:Bourns
Product Category: Suppressors, Gas Discharge
Avnet Manufacturer Part #: 2037-42-B5LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
420 V
850 V
Axial Leaded
10 kA
-55 °C
2 Terminals
null
85 °C
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 5 Weeks
Price for: Each
Quantity:
Min:1000  Mult:250  
Need More?
USD $:
$ 0.55
1000+
$0.55
2000+
$0.53456
4000+
$0.52071
8000+
$0.50685
16000+
$0.49882
SubTotal:
$550.00