PDP SEO Portlet

2037-30-A

Gas Discharge Tube (GDT), 2037, 300 V, SMD, 10 kA, 650 V

Manufacturer:Bourns
Avnet Manufacturer Part #: 2037-30-A
Secondary Manufacturer Part#: 2037-30-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
300 V
SMD
Surface Mount
10 kA
650 V
2
85 °C
-55 °C
2037 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$0.44444
2000+
$0.43196
4000+
$0.42078
8000+
$0.40957
16000+
$0.4