2036-42-B2LF
Manufacturer:Bourns
Product Category:
Suppressors, Gas Discharge
Avnet Manufacturer Part #: 2036-42-B2LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 420 V | ||
| Radial Leaded | ||
| Through Hole | ||
| 20 kA | ||
| 850 V | ||
| 3 Terminals | ||
| null | ||
| null | ||
| 5 mm | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |