PDP SEO Portlet

2036-30-B3FLF

Manufacturer:Bourns
Product Category: Suppressors, Gas Discharge
Avnet Manufacturer Part #: 2036-30-B3FLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
300 V
650 V
Radial Leaded
20 kA
-55 °C
3 Terminals
null
105 °C
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 6 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
Need More?
USD $:
$ 1.35972
1000+
$1.35972
2000+
$1.32172
4000+
$1.28731
8000+
$1.2805
16000+
$1.274
SubTotal:
$1,359.72