PDP SEO Portlet

2036-23-B3

Gas Discharge Tube (GDT), Mini-TRIGARD 2036, 230 V, Radial Leaded, 20 kA, 600 V

Manufacturer:Bourns
Avnet Manufacturer Part #: 2036-23-B3
Secondary Manufacturer Part#: 2036-23-B3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Miniature 3-Pole Gas Discharge Tube
  • Balanced Mini-TRIGARD™
  • 5 mm diameter, 7.5 mm long
  • UL Recognized
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
230 V
Radial Leaded
Through Hole
20 kA
600 V
3
105 °C
-55 °C
Mini-TRIGARD 2036 Series
230 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $: